Renesas 3P6MH-AZ technical specifications.
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| On-State Current-Max | 3A |
| Reach SVHC Compliant | Yes |
| Repetitive Peak Off-state Voltage | 600V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Turn-Off Delay Time | 80us |
| RoHS | Compliant |
Download the complete datasheet for Renesas 3P6MH-AZ to view detailed technical specifications.
No datasheet is available for this part.