N-channel RF MOSFET for UHF band applications, featuring low noise and amplifier functionality. This silicon transistor offers a maximum drain current of 25mA and a drain-source breakdown voltage of 14V. With a maximum feedback capacitance of 0.04pF, it is housed in a rectangular, surface-mount SC-82A (CMPAK-4) plastic package with gull-wing terminals. The component is RoHS compliant and rated for a peak reflow temperature of 260°C for 20 seconds, with a maximum operating temperature of 150°C.
Renesas 3SK317ZR-TL-E technical specifications.
| Additional Feature | LOW NOISE |
| Case Connection | SOURCE |
| Drain Current-Max (Abs) (ID) | 25mA |
| Drain Current-Max (ID) | 25mA |
| DS Breakdown Voltage-Min | 14V |
| Feedback Cap-Max (Crss) | 0.04pF |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Highest Frequency Band | ULTRA HIGH FREQUENCY BAND |
| JESD-30 Code | R-PDSO-G4 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 100mW |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas 3SK317ZR-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.