This industrial-grade low SKEW clock driver IC from Renesas features 20 terminals and operates within a temperature range of -40 to 85°C. It has a supply voltage of 2.3-2.7V and a propagation delay of 3 units. The device is available in a SSOP-20 package and is suitable for industrial applications.
Renesas 49FCT20805PYGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 49FCT20805PYGI to view detailed technical specifications.
No datasheet is available for this part.