Renesas 4AM14 technical specifications.
| Drain-source On Resistance-Max | 270mR |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 4AM14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.