Renesas 4MA125000Z4AACUGI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN |
| Package Description | Very Fine Quad Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 125MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 4MA125000Z4AACUGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.