The 54FCT16245ATEB is a dual 8-bit bus transceiver from Renesas, operating within a temperature range of -55°C to 125°C. This device is a bus transceiver with a logic IC type of BUS TRANSCEIVER and a family of FCT. It features a propagation delay of 4.9ns and a maximum output current of 48mA. The 54FCT16245ATEB is available in a 48-pin CERPACK-48 package and is compliant with MIL-STD-883 Class B screening level.
Renesas 54FCT16245ATEB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 9.652 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 54FCT16245ATEB to view detailed technical specifications.
No datasheet is available for this part.