Renesas 54FCT240ATLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.1 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 54FCT240ATLB to view detailed technical specifications.
No datasheet is available for this part.