The 54FCT244CTLB is a quad 4-bit bus driver from Renesas, operating within a temperature range of -55°C to 125°C. It features a 20-terminal quad configuration and a JEDEC package code of S-XQCC-N20. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. With a propagation delay of 4.6ns, it is suitable for high-speed applications. The 54FCT244CTLB is also compliant with MIL-STD-883 Class B screening level.
Renesas 54FCT244CTLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 54FCT244CTLB to view detailed technical specifications.
No datasheet is available for this part.