The 54FCT244TDB is a dual 4-bit bus driver from Renesas, operating within a temperature range of -55°C to 125°C. It features a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. This device is packaged in a CERDIP-20 and is designed for use in military-grade applications, meeting the MIL-STD-883 Class B screening level. The 54FCT244TDB has a propagation delay of 7ns and can handle a maximum output current of 48μA. It is a logic IC type bus driver with two ports and two functions, suitable for use in buffers and line drivers.
Renesas 54FCT244TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 25.33 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 54FCT244TDB to view detailed technical specifications.
No datasheet is available for this part.