The 54FCT373ATLB is an 8-bit quad bus driver from Renesas, operating within a temperature range of -55°C to 125°C. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a propagation delay of 9.8ns and a maximum output current of 32μA. It is packaged in a 20-pin QCCN package with a width and length of 8.89mm. The 54FCT373ATLB is a MIL-STD-883 Class B screened device, suitable for military applications.
Renesas 54FCT373ATLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 5.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 54FCT373ATLB to view detailed technical specifications.
No datasheet is available for this part.