The 54FCT374CTLB is a military-grade, quad bus driver IC from Renesas, featuring a 20-pin QCCN package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 6.2ns. The device is designed for use with a 5V supply voltage and can handle a maximum output current of 32μA. It is compliant with MIL-STD-883 Class B screening level and is suitable for use in high-reliability applications.
Renesas 54FCT374CTLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 54FCT374CTLB to view detailed technical specifications.
No datasheet is available for this part.