The 54FCT574TDB is a 20-pin dual-port bus driver IC from Renesas, operating within a temperature range of -55°C to 125°C. It is designed to handle supply voltages between 4.5V and 5.5V, with a nominal voltage of 5V. This IC features a propagation delay of 11ns and can drive up to 0.032A of current. It is packaged in a 20-pin DIP package and is compliant with MIL-STD-883 Class B standards.
Renesas 54FCT574TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Width | 7.62 |
| Length | 25.3365 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 Class B |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 54FCT574TDB to view detailed technical specifications.
No datasheet is available for this part.