The Renesas 551MILF is a low skew clock driver IC with a supply voltage range of 3.3V to 5.5V and an industrial temperature range of -40°C to 85°C. It features a propagation delay of 8ns and a maximum frequency of 160MHz. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Renesas 551MILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 551 |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 160 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 551MILF to view detailed technical specifications.
No datasheet is available for this part.