The Renesas 557G-05ALF is a clock generator IC designed for processor-specific applications. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and a dual terminal position. It is supplied with a nominal voltage of 3.3V, with minimum and maximum voltage ratings of 3.135V and 3.465V, respectively. The 557G-05ALF is available in a TSSOP20 package type.
Renesas 557G-05ALF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 557G-05ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.