The 557G-05ALFT is a commercial-grade clock generator from Renesas, featuring a 20-terminal design with dual terminal positions. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. This device is specifically designed for use with clock generator and processor-specific applications, making it suitable for a range of clock and timing ICs.
Renesas 557G-05ALFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 557G-05ALFT to view detailed technical specifications.
No datasheet is available for this part.