The 557GI-05ALF is an industrial clock generator IC from Renesas, featuring a supply voltage range of 3.135 to 3.465V and a temperature range of -40 to 85°C. It is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm. This device is designed for use in industrial applications and is suitable for use with processor-specific uPs/uCs/peripheral ICs.
Renesas 557GI-05ALF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 557GI-05ALF to view detailed technical specifications.
No datasheet is available for this part.