This 28-pin quad multiplexer from Renesas features 16 channels and operates at a supply voltage of 15V. The device is designed for military-grade applications and is screened to MIL-STD-883 standards. It has a temperature grade of MILITARY and a maximum operating temperature of 125 degrees Celsius. The package type is QCCN and the device has a terminal position of QUAD.
Renesas 5962-85131013A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-85131013A to view detailed technical specifications.
No datasheet is available for this part.