Renesas 5962-85131023A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-85131023A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.