Renesas 5962-8671601EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.5326 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-8671601EA to view detailed technical specifications.
No datasheet is available for this part.