The Renesas 5962-8686001EA is a 16-pin military comparator with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a dual supply voltage of 15V and -15V and has a maximum input offset voltage of 5000uV. The device is packaged in a ceramic DIP-16 and is compliant with MIL-STD-883 screening level. It is suitable for use in high-reliability applications.
Renesas 5962-8686001EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-8686001EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.