Renesas 5962-8963501PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-8963501PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.