Renesas 5962-9052501MQA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-9052501MQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.