The 5962-9052502MQA is a 40-pin DUAL serial IO/communication controller IC from Renesas, operating within a temperature range of -55°C to 125°C. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 40-pin R-CDIP-T40 package, suitable for military-grade applications. It has a 8-bit external data bus width and a 2-bit address bus width, making it suitable for various serial communication applications.
Renesas 5962-9052502MQA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas 5962-9052502MQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.