Renesas 5962-9306302M2A technical specifications.
| Number of S/H | 1 |
| Acquisition Time | 0.6us |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 5962-9306302M2A to view detailed technical specifications.
No datasheet is available for this part.