Renesas 5962F1321501VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSIP-T2 |
| Width | 1.1555 |
| Length | 2.2095 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 31 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F1321501VXC to view detailed technical specifications.
No datasheet is available for this part.