This 28-pin dual-function OTP ROM from Renesas operates within a temperature range of -55 to 125 degrees Celsius. It features a parallel interface and is constructed with a DFP-28 package. The device is designed to function within a supply voltage range of 4.5 to 5.5 volts. It has a memory capacity of 8192 words and is compliant with the MIL-PRF-38535 Class Q screening level.
Renesas 5962F9562601QYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 12.445 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F9562601QYC to view detailed technical specifications.
No datasheet is available for this part.