This 16-terminal dual-line driver IC from Renesas operates within a temperature range of -55°C to 125°C. It is designed to work with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The IC is classified as MIL-PRF-38535 Class V, indicating its high reliability and performance. It features a JEDEC package code of R-CDFP-F16 and is available in a DFP package type.
Renesas 5962F9666304VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Screening Level | MIL-PRF-38535 Class V |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F9666304VXC to view detailed technical specifications.
No datasheet is available for this part.