The 5962F9676701VPC is an 8-terminal dual audio amplifier IC from Renesas, operating within a temperature range of -55°C to 125°C. It features a JEDEC package code of R-CDIP-T8 and a width of 7.62mm. This military-grade amplifier is designed for high-reliability applications and is screened to MIL-PRF-38535 Class V standards.
Renesas 5962F9676701VPC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Screening Level | MIL-PRF-38535 Class V |
| Number of Channels | 1 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962F9676701VPC to view detailed technical specifications.
No datasheet is available for this part.