Renesas 5962R1121202VXC technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F18 |
| Width | 9.83 |
| Length | 11.835 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Screening Level | MIL-PRF-38535 Class V |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962R1121202VXC to view detailed technical specifications.
No datasheet is available for this part.