This 8-terminal power management IC from Renesas operates within a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class V screening level. It features a dual-supply voltage capability with a nominal voltage of 3.3V and a maximum voltage of 3.6V. The device is packaged in a DFP, FL8,.25 format and has a single function and channel. The IC is designed for military-grade applications.
Renesas 5962R1121310VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 6.475 |
| Length | 6.485 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Screening Level | MIL-PRF-38535 Class V |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 5962R1121310VXC to view detailed technical specifications.
No datasheet is available for this part.