Renesas 5962R9660201VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Parallel/Serial | PARALLEL |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 5962R9660201VXC to view detailed technical specifications.
No datasheet is available for this part.