Renesas 5L1503S-000NVGI technical specifications.
| Number of Outputs per Chip | 3 |
| Input Logic Level | Crystal|LVCMOS |
| Output Logic Level | LVCMOS |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Renesas 5L1503S-000NVGI to view detailed technical specifications.
No datasheet is available for this part.