Renesas 5P4SMA technical specifications.
| Case Connection | Isolated |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Leakage Current-Max | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Elements | 1 |
| On-State Current-Max | 5A |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 400V |
| RMS Current (Irms) | 7.85A |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Turn-Off Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 5P4SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.