Renesas 5P90005DCGI8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Function | Clock/Calendar |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 5P90005DCGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.