24-pin TSSOP Clock Multiplexer with 4 LVDS outputs and 2 inputs. Features a maximum input frequency of 450 MHz and supports CML, eHSTL, HSTL, LVDS, LVEPECL, LVPECL, and LVTTL input logic levels. Operates within a 2.3V to 2.7V supply voltage range and a 0°C to 70°C temperature range. Surface mountable with a 0.65mm pin pitch and gull-wing lead shape.
Renesas 5T9304PGG8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 4 |
| Output Logic Level | LVDS |
| Input Logic Level | CML|eHSTL|HSTL|LVDS|LVEPECL|LVPECL|LVTTL |
| Maximum Input Frequency | 450MHz |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 5T9304PGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.