Renesas 5V19EE902NLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 5V |
| fmax-Min | 500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 5V19EE902NLGI8 to view detailed technical specifications.
No datasheet is available for this part.