
24-pin TSSOP surface mount clock fanout buffer, providing 10 LVTTL outputs from a single LVTTL input. Features a 1:10 fanout ratio and a maximum input frequency of 200 MHz. Operates within a 2.3V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. The thin shrink small outline package measures 7.8mm x 4.4mm with a 0.65mm pin pitch.
Renesas 5V2310PGG8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 10 |
| Output Logic Level | LVTTL |
| Input Logic Level | LVTTL |
| Maximum Input Frequency | 200MHz |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 5V2310PGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.