Renesas 5V2310PGGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 5V |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 3.5 |
| fmax-Min | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 5V2310PGGI8 to view detailed technical specifications.
No datasheet is available for this part.