The 650R-27ILF is an industrial-grade clock generator IC from Renesas, featuring a 20-pin SSOP package. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The IC is designed for use in various applications, including clock generation and other functions.
Renesas 650R-27ILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 650R-27ILF to view detailed technical specifications.
No datasheet is available for this part.