The 650R-27ILFT is a 20-pin dual clock generator IC from Renesas, operating within an industrial temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The IC is packaged in a 20-pin SSOP package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in clock and timing applications, including clock generators and synthesizers.
Renesas 650R-27ILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 650R-27ILFT to view detailed technical specifications.
No datasheet is available for this part.