The 670M-04ILF is a clock multiplier with one input and two outputs. It supports single-ended input and output signals and operates at LVCMOS logic levels. The device can handle input frequencies between 5 MHz and 210 MHz, and its outputs can reach frequencies of up to 210 MHz. The maximum duty cycle is 55%, and the fall and rise times are both 1.5 ns. The output skew is typically 100 ps. The 670M-04ILF is available in a 16-pin SOIC N package and operates over a temperature range of -40°C to 85°C.
Renesas 670M-04ILF technical specifications.
| Type | Clock Multiplier |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Input Logic Level | LVCMOS |
| Output Logic Level | LVCMOS |
| Minimum Input Frequency | 5MHz |
| Maximum Input Frequency | 210MHz |
| Maximum Output Frequency | 210MHz |
| Maximum Duty Cycle | 55% |
| Maximum Fall Time | 1.5ns |
| Maximum Rise Time | 1.5ns |
| Maximum Output Skew | 100(Typ)ps |
| Spread Spectrum | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 670M-04ILF to view detailed technical specifications.
No datasheet is available for this part.