
Asynchronous SRAM chip, 128K bit density, 8K x 16 configuration, featuring a 35ns maximum access time. This dual-port memory operates at 5V with a 4.5V to 5.5V supply range. Housed in an 84-pin Ceramic Pin Grid Array (CPGA) package with through-hole mounting, it offers a 2.54mm pin pitch and a package size of 28.45mm x 28.45mm x 3.68mm. Operating temperature range is 0°C to 70°C.
Renesas 7025L35GG8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | CPGA |
| Package Description | Ceramic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 28.45(Max) |
| Package Width (mm) | 28.45(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 128Kbit |
| Address Bus Width | 26bit |
| Maximum Access Time | 35ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 131072bit |
| Maximum Operating Current | 210mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 16bit |
| Number of Ports | 2 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 7025L35GG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.