Asynchronous SRAM chip, 64K bit density, organized as 8K words by 8 bits. Features a 20 ns maximum access time and dual port architecture. Operates from a 3.3 V supply voltage (3 V to 3.6 V range) with a maximum operating current of 225 mA. Packaged in a 68-pin PLCC (Plastic Leaded Chip Carrier) with J-lead, suitable for surface mount applications. Extended temperature range from -40 °C to 85 °C.
Renesas 70V05S20JGI8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.21 |
| Package Width (mm) | 24.21 |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.37 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Address Bus Width | 26bit |
| Maximum Access Time | 20ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 65536bit |
| Maximum Operating Current | 225mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 2 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 70V05S20JGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.