This 1Mbit SRAM features a 17-bit address bus and supports data rates up to 15ns. It operates asynchronously and has a typical supply voltage of 5V. The device can handle a maximum operating current of 155mA and is available in a 32-pin SOJ package. It is designed to operate within a temperature range of 0 to 70°C.
Renesas 71024S15YG technical specifications.
| Density | 1Mbit |
| Address Bus Width | 17bit |
| Maximum Access Time | 15ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 155mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 32 |
| Package/Case | SOJ |
| Package Family Name | SOJ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 71024S15YG to view detailed technical specifications.
No datasheet is available for this part.