Renesas 7201LA12PDG technical specifications.
| Density | 4Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 80mA |
| Maximum Access Time | 12ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 512x9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 4096bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 7201LA12PDG to view detailed technical specifications.
No datasheet is available for this part.