Renesas 7203L12JG technical specifications.
| Density | 18Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 120mA |
| Maximum Access Time | 12ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 2Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 18432bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 32 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 7203L12JG to view detailed technical specifications.
No datasheet is available for this part.