
Asynchronous dual-port FIFO memory IC, 8K x 9 organization, 9-bit data bus width, 72K bit density. Features 15 ns maximum access time, 5 V typical operating supply voltage (4.5 V to 5.5 V range), and 120 mA maximum operating current. Packaged in a 32-pin PLCC (Plastic Leaded Chip Carrier) with J-lead surface mount configuration, measuring 14 mm x 11.46 mm x 2.79 mm (min). Operates across a -40 °C to 85 °C temperature range.
Renesas 7205L15JGI8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14 |
| Package Width (mm) | 11.46 |
| Package Height (mm) | 2.79(Min) |
| Seated Plane Height (mm) | 3.35 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 72Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 120mA |
| Maximum Access Time | 15ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 8Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 73728bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 7205L15JGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.