Renesas 72125L25SOG technical specifications.
| Density | 16Kbit |
| Timing Type | Synchronous |
| Configuration | Dual |
| Maximum Clock Rate | 50MHz |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 100mA |
| Maximum Access Time | 25ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 1Kx16 |
| Data Bus Width | 16bit |
| Expansion Support | Yes |
| Density in Bits | 16384bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72125L25SOG to view detailed technical specifications.
No datasheet is available for this part.