Asynchronous FIFO memory IC with a 4K x 9 organization, offering 36K bit density. Features dual, uni-directional bus configuration with a 9-bit data bus width and expansion support. Operates with a typical supply voltage of 3.3V (3V to 3.6V range) and a maximum access time of 25 ns. This 32-pin PLCC packaged component has a maximum operating current of 60 mA and operates across a temperature range of -40°C to 85°C.
Renesas 72V04L25JGI technical specifications.
| Density | 36Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 60mA |
| Maximum Access Time | 25ns |
| Typical Operating Supply Voltage | 3.3V |
| Organization | 4Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 36864bit |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72V04L25JGI to view detailed technical specifications.
No datasheet is available for this part.