Asynchronous FIFO memory IC with 73728 bit density, organized as 8K x 9 bits. Features a 9-bit data bus width and dual, uni-directional bus configuration. Offers a maximum access time of 15 ns and operates with a typical supply voltage of 3.3 V, within a 3 V to 3.6 V range. Maximum operating current is 75 mA. Packaged in a 32-pin PLCC.
Renesas 72V05L15JG technical specifications.
| Density | 72Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 75mA |
| Maximum Access Time | 15ns |
| Typical Operating Supply Voltage | 3.3V |
| Organization | 8Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 73728bit |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 32 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72V05L15JG to view detailed technical specifications.
No datasheet is available for this part.